
LTL-4221NHBP | |
|---|---|
DigiKey Part Number | LTL-4221NHBP-ND |
Manufacturer | |
Manufacturer Product Number | LTL-4221NHBP |
Description | LED CBI 3MM RED DIFF RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 2.1V 30mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 697nm | |
Configuration | Single | |
Current | 30mA | |
Millicandela Rating | 8.7mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,74600 Kč | 47,46 Kč |
| 420 | 2,78174 Kč | 1 168,33 Kč |
| 840 | 2,56425 Kč | 2 153,97 Kč |
| 1 260 | 2,45227 Kč | 3 089,86 Kč |
| 2 100 | 2,32538 Kč | 4 883,30 Kč |
| 5 040 | 2,14030 Kč | 10 787,11 Kč |
| 10 080 | 2,01858 Kč | 20 347,29 Kč |
| 25 200 | 1,88565 Kč | 47 518,38 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |



