
LTL-4221 | |
|---|---|
DigiKey Part Number | 160-1877-ND |
Manufacturer | |
Manufacturer Product Number | LTL-4221 |
Description | LED RED DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 623nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 40° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 635nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 6.55mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 3mm, T-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,77200 Kč | 27,72 Kč |
| 100 | 1,93180 Kč | 193,18 Kč |
| 500 | 1,54084 Kč | 770,42 Kč |
| 1 000 | 1,41107 Kč | 1 411,07 Kč |
| 2 000 | 1,30009 Kč | 2 600,18 Kč |
| 5 000 | 1,17811 Kč | 5 890,55 Kč |
| 10 000 | 1,10170 Kč | 11 017,00 Kč |
| 25 000 | 1,01808 Kč | 25 452,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |




