Red 657nm LED Indication - Discrete 2.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTL-4213

DigiKey Part Number
160-1713-ND
Manufacturer
Manufacturer Product Number
LTL-4213
Description
LED RED DIFFUSED T-1 3/4 T/H
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red 657nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
10mA
Viewing Angle
36°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
697nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 362
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,39400 Kč23,94 Kč
1001,66090 Kč166,09 Kč
5001,32078 Kč660,39 Kč
1 0001,20759 Kč1 207,59 Kč
2 0001,11080 Kč2 221,60 Kč
5 0001,00438 Kč5 021,90 Kč
10 0000,93769 Kč9 376,90 Kč
25 0000,86467 Kč21 616,75 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč