Yellow 590nm LED Indication - Discrete 2.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTL-307Y

DigiKey Part Number
160-1703-ND
Manufacturer
Manufacturer Product Number
LTL-307Y
Description
LED YELLOW DIFFUSED T-1 3/4 T/H
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.1V
Mfr
Current - Test
20mA
Packaging
Bulk
Viewing Angle
50°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
585nm
Lens Color
Yellow
Package / Case
Radial
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Height (Max)
8.60mm
Lens Style
Round with Domed Top
Base Product Number
Lens Size
5.00mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5219248FDialight59350-2678-ND18,48000 KčDirect
HLMP-D401Broadcom Limited14 200516-1330-ND12,81000 KčSimilar
MV5354AEverlight Electronics Co Ltd1 3601080-1105-ND6,51000 KčSimilar
SLR-56DU3FRohm Semiconductor9 349846-SLR-56DU3F-ND11,34000 KčSimilar
SLR-56YY3FRohm Semiconductor21 869846-SLR-56YY3F-ND11,13000 KčSimilar
In-Stock: 19 830
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
103,23400 Kč32,34 Kč
1002,26150 Kč226,15 Kč
5001,81128 Kč905,64 Kč
1 0001,66220 Kč1 662,20 Kč
2 0001,53485 Kč3 069,70 Kč
5 0001,39507 Kč6 975,35 Kč
10 0001,30757 Kč13 075,70 Kč
25 0001,21184 Kč30 296,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč