
LTL-307EE-012 | |
|---|---|
DigiKey Part Number | 160-LTL-307EE-012TR-ND - Tape & Reel (TR) 160-LTL-307EE-012CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LTL-307EE-012 |
Description | LED RED CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 623nm LED Indication - Discrete 2V Radial |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Red | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 5.85mm Dia | |
Height (Max) | 9.85mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,33900 Kč | 33,39 Kč |
| 100 | 2,33290 Kč | 233,29 Kč |
| 500 | 1,86966 Kč | 934,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,71659 Kč | 1 716,59 Kč |
| 2 000 | 1,58588 Kč | 3 171,76 Kč |
| 3 000 | 1,51858 Kč | 4 555,74 Kč |
| 5 000 | 1,44231 Kč | 7 211,55 Kč |
| 7 000 | 1,39688 Kč | 9 778,16 Kč |
| 10 000 | 1,35246 Kč | 13 524,60 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

