Direct

LTL-2550G | |
|---|---|
DigiKey Part Number | 160-1901-5-ND |
Manufacturer | |
Manufacturer Product Number | LTL-2550G |
Description | LED LGT BAR 19X3.76MM GREEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Green Diffused 2.1V 100mA Rectangle with Flat Top 19.00mm x 3.76mm Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 565nm | |
Configuration | Bar - Single, DIP | |
Current | 100mA | |
Millicandela Rating | 8mcd | |
Viewing Angle | - | |
Lens Type | Diffused | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 19.00mm x 3.76mm | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 25 | 16,56320 Kč | 414,08 Kč |
| 100 | 13,99100 Kč | 1 399,10 Kč |
| 500 | 11,87268 Kč | 5 936,34 Kč |
| 1 000 | 11,17976 Kč | 11 179,76 Kč |
| 2 000 | 10,59192 Kč | 21 183,84 Kč |
| 5 000 | 9,95049 Kč | 49 752,45 Kč |
| 10 000 | 9,55090 Kč | 95 509,00 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |



