
LTL-2500G | |
|---|---|
DigiKey Part Number | 160-1902-5-ND |
Manufacturer | |
Manufacturer Product Number | LTL-2500G |
Description | LED LGT BAR 8.89X3.81MM GRN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Green Diffused 2.1V 100mA Rectangle with Flat Top 8.89mm x 3.81mm Through Hole |
Datasheet | Datasheet |
Category | Millicandela Rating 4.2mcd |
Manufacturer Lite-On Inc. | Lens Type Diffused |
Packaging Tube | Lens Style Rectangle with Flat Top |
Part Status Active | Lens Size 8.89mm x 3.81mm |
Color Green | Voltage Rating 2.1V |
Wavelength - Peak 565nm | Mounting Type Through Hole |
Configuration Bar - Single, DIP | Base Product Number |
Current 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-2500 | Broadcom Limited | 18 986 | 516-1245-5-ND | 68,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 50 | 14,76160 Kč | 738,08 Kč |
| 100 | 13,60250 Kč | 1 360,25 Kč |
| 500 | 11,53210 Kč | 5 766,05 Kč |
| 1 000 | 10,85471 Kč | 10 854,71 Kč |
| 2 000 | 10,28041 Kč | 20 560,82 Kč |
| 5 000 | 9,65333 Kč | 48 266,65 Kč |
| 10 000 | 9,26279 Kč | 92 627,90 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |

