LTL-2450Y is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 1 606
Unit Price: 69,29000 Kč
Datasheet

Similar


Kingbright
In Stock: 778
Unit Price: 43,26000 Kč
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, SIP Yellow Diffused 2.1V 80mA Rectangle with Flat Top 19.00mm x 3.76mm Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTL-2450Y

DigiKey Part Number
160-1905-5-ND
Manufacturer
Manufacturer Product Number
LTL-2450Y
Description
LED LGT BAR 19X3.76MM YL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, SIP Yellow Diffused 2.1V 80mA Rectangle with Flat Top 19.00mm x 3.76mm Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Tube
Part Status
Active
Color
Yellow
Wavelength - Peak
585nm
Configuration
Bar - Single, SIP
Current
80mA
Millicandela Rating
8mcd
Viewing Angle
-
Lens Type
Diffused
Lens Style
Rectangle with Flat Top
Lens Size
19.00mm x 3.76mm
Voltage Rating
2.1V
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
131,71000 Kč31,71 Kč
2519,88080 Kč497,02 Kč
10016,87400 Kč1 687,40 Kč
50014,40504 Kč7 202,52 Kč
1 00013,59809 Kč13 598,09 Kč
2 00012,91398 Kč25 827,96 Kč
5 00012,16775 Kč60 838,75 Kč
10 00011,70305 Kč117 030,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:31,71000 Kč
Unit Price with VAT:38,36910 Kč