
LTL-1CHYE | |
|---|---|
DigiKey Part Number | 160-1709-ND |
Manufacturer | |
Manufacturer Product Number | LTL-1CHYE |
Description | LED YELLOW CLEAR T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Lens Size 3.10mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 45° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Yellow | Wavelength - Peak 585nm |
Lens Transparency Clear | Package / Case Radial |
Millicandela Rating | Height (Max) 5.20mm |
Lens Style Round with Domed Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 2,75300 Kč | 27,53 Kč |
| 100 | 1,91870 Kč | 191,87 Kč |
| 500 | 1,53038 Kč | 765,19 Kč |
| 1 000 | 1,40149 Kč | 1 401,49 Kč |
| 2 000 | 1,29127 Kč | 2 582,54 Kč |
| 5 000 | 1,17012 Kč | 5 850,60 Kč |
| 10 000 | 1,09423 Kč | 10 942,30 Kč |
| 25 000 | 1,01117 Kč | 25 279,25 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |









