
LTJ-811Y | |
|---|---|
DigiKey Part Number | 160-1027-ND |
Manufacturer | |
Manufacturer Product Number | LTJ-811Y |
Description | LED YELLOW DIFFUSED T/H |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Yellow 569nm LED Indication - Discrete 2.1V 12-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Category | Lens Size 20.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 565nm |
Lens Color Yellow | Package / Case 12-DIP (0.600", 15.24mm) |
Lens Transparency Diffused | Height (Max) 13.50mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Domed Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,27000 Kč | 55,27 Kč |
| 40 | 33,88500 Kč | 1 355,40 Kč |
| 120 | 30,28917 Kč | 3 634,70 Kč |
| 520 | 26,73033 Kč | 13 899,77 Kč |
| 1 000 | 25,50231 Kč | 25 502,31 Kč |
| 2 000 | 24,39479 Kč | 48 789,58 Kč |
| 5 000 | 23,18785 Kč | 115 939,25 Kč |
| Unit Price without VAT: | 55,27000 Kč |
|---|---|
| Unit Price with VAT: | 66,87670 Kč |



