
LTE-C9301 | |
|---|---|
DigiKey Part Number | LTE-C9301-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTE-C9301 |
Description | EMITTER IR 940NM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 2.9mW/sr @ 20mA 25° 2-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | - | |
Radiant Intensity (Ie) Min @ If | 2.9mW/sr @ 20mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 25° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 2,74092 Kč | 16 445,52 Kč |
| Unit Price without VAT: | 2,74092 Kč |
|---|---|
| Unit Price with VAT: | 3,31651 Kč |


