
LTE-5228A | |
|---|---|
DigiKey Part Number | 160-1062-ND |
Manufacturer | |
Manufacturer Product Number | LTE-5228A |
Description | EMITTER IR 940NM 100MA T 1 3/4 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 100mA 3.31mW/sr @ 20mA 40° T 1 3/4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 3.31mW/sr @ 20mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 40° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | T 1 3/4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,74000 Kč | 10,74 Kč |
| 10 | 7,38900 Kč | 73,89 Kč |
| 100 | 5,31090 Kč | 531,09 Kč |
| 500 | 4,37250 Kč | 2 186,25 Kč |
| 1 000 | 4,06349 Kč | 4 063,49 Kč |
| 2 000 | 3,80079 Kč | 7 601,58 Kč |
| 5 000 | 3,51329 Kč | 17 566,45 Kč |
| 10 000 | 3,33382 Kč | 33 338,20 Kč |
| 25 000 | 3,13799 Kč | 78 449,75 Kč |
| Unit Price without VAT: | 10,74000 Kč |
|---|---|
| Unit Price with VAT: | 12,99540 Kč |



