
LTE-4206 | |
---|---|
DigiKey Part Number | 160-1028-ND |
Manufacturer | |
Manufacturer Product Number | LTE-4206 |
Description | EMITTER IR 940NM 60MA T-1 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 60mA 1.38mW/sr @ 20mA 20° T-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 60mA | |
Radiant Intensity (Ie) Min @ If | 1.38mW/sr @ 20mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 20° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | T-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,92000 Kč | 7,92 Kč |
10 | 5,41600 Kč | 54,16 Kč |
100 | 3,84520 Kč | 384,52 Kč |
500 | 3,13366 Kč | 1 566,83 Kč |
1 000 | 2,89933 Kč | 2 899,33 Kč |
2 000 | 2,69978 Kč | 5 399,56 Kč |
5 000 | 2,48119 Kč | 12 405,95 Kč |
10 000 | 2,34460 Kč | 23 446,00 Kč |
25 000 | 2,19542 Kč | 54 885,50 Kč |
Unit Price without VAT: | 7,92000 Kč |
---|---|
Unit Price with VAT: | 9,58320 Kč |