LTE-3371T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTE-3371T

DigiKey Part Number
160-1933-ND
Manufacturer
Manufacturer Product Number
LTE-3371T
Description
EMITTER IR 940NM 100MA RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.25V 100mA 6.77mW/sr @ 20mA 40° Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
6.77mW/sr @ 20mA
Wavelength
940nm
Voltage - Forward (Vf) (Typ)
1.25V
Viewing Angle
40°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Radial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 990
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,96000 Kč8,96 Kč
106,12400 Kč61,24 Kč
1004,36810 Kč436,81 Kč
5003,57402 Kč1 787,01 Kč
1 0003,31280 Kč3 312,80 Kč
2 0003,09045 Kč6 180,90 Kč
5 0002,84692 Kč14 234,60 Kč
10 0002,69484 Kč26 948,40 Kč
25 0002,52883 Kč63 220,75 Kč
Manufacturers Standard Package
Unit Price without VAT:8,96000 Kč
Unit Price with VAT:10,84160 Kč