
HSDL-4260 | |
|---|---|
DigiKey Part Number | HSDL-4260-ND |
Manufacturer | |
Manufacturer Product Number | HSDL-4260 |
Description | EMITTER IR 875NM 100MA RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 875nm 1.4V 100mA 150mW/sr @ 100mA 15° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 150mW/sr @ 100mA | |
Wavelength | 875nm | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Viewing Angle | 15° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,26000 Kč | 13,26 Kč |
| 10 | 9,13600 Kč | 91,36 Kč |
| 100 | 6,61180 Kč | 661,18 Kč |
| 500 | 5,48184 Kč | 2 740,92 Kč |
| 1 000 | 5,11031 Kč | 5 110,31 Kč |
| 2 000 | 4,79467 Kč | 9 589,34 Kč |
| 5 000 | 4,44951 Kč | 22 247,55 Kč |
| 10 000 | 4,23419 Kč | 42 341,90 Kč |
| 25 000 | 3,99933 Kč | 99 983,25 Kč |
| Unit Price without VAT: | 13,26000 Kč |
|---|---|
| Unit Price with VAT: | 16,04460 Kč |


