
CNY17F-4S | |
|---|---|
DigiKey Part Number | 160-1323-5-ND |
Manufacturer | |
Manufacturer Product Number | CNY17F-4S |
Description | OPTOISOLATOR 5KV 1CH TRANS 6-SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 160% @ 10mA | |
Current Transfer Ratio (Max) | 320% @ 10mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 5µs, 5µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 150mA | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 65 | 4,79723 Kč | 311,82 Kč |
| 130 | 4,36600 Kč | 567,58 Kč |
| 520 | 3,68192 Kč | 1 914,60 Kč |
| 1 040 | 3,41338 Kč | 3 549,92 Kč |
| 2 015 | 3,19451 Kč | 6 436,94 Kč |
| 5 005 | 2,94400 Kč | 14 734,72 Kč |
| 10 010 | 2,78629 Kč | 27 890,76 Kč |
| 25 025 | 2,61413 Kč | 65 418,60 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

