
6N137M | |
|---|---|
DigiKey Part Number | 160-1792-ND |
Manufacturer | |
Manufacturer Product Number | 6N137M |
Description | OPTOISO 5KV OPEN COLLECTOR 8-DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 15MBd Open Collector 5000Vrms 1 Channel 10kV/µs CMTI 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | 6N137M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 10kV/µs | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 50 mA | |
Data Rate | 15MBd | |
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns | |
Rise / Fall Time (Typ) | 22ns, 6.9ns | |
Voltage - Forward (Vf) (Typ) | 1.38V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,27000 Kč | 17,27 Kč |
| 10 | 12,00500 Kč | 120,05 Kč |
| 100 | 8,78850 Kč | 878,85 Kč |
| 500 | 7,35576 Kč | 3 677,88 Kč |
| 1 000 | 6,88595 Kč | 6 885,95 Kč |
| 2 000 | 6,48711 Kč | 12 974,22 Kč |
| 5 000 | 6,05130 Kč | 30 256,50 Kč |
| 10 000 | 5,77960 Kč | 57 796,00 Kč |
| 25 000 | 5,48348 Kč | 137 087,00 Kč |
| Unit Price without VAT: | 17,27000 Kč |
|---|---|
| Unit Price with VAT: | 20,89670 Kč |


