
| 6N136M | |
|---|---|
| DigiKey Part Number | 160-1788-ND | 
| Manufacturer | |
| Manufacturer Product Number | 6N136M | 
| Description | OPTOISO 5KV TRANS W/BASE 8-DIP | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 8-DIP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 6N136M Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Lite-On Inc. | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| Number of Channels | 1 | |
| Voltage - Isolation | 5000Vrms | |
| Current Transfer Ratio (Min) | 19% @ 16mA | |
| Current Transfer Ratio (Max) | 50% @ 16mA | |
| Turn On / Turn Off Time (Typ) | 100ns, 400ns | |
| Rise / Fall Time (Typ) | - | |
| Input Type | DC | |
| Output Type | Transistor with Base | |
| Voltage - Output (Max) | 20V | |
| Current - Output / Channel | 8mA | |
| Voltage - Forward (Vf) (Typ) | 1.4V | |
| Current - DC Forward (If) (Max) | 25 mA | |
| Vce Saturation (Max) | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Through Hole | |
| Package / Case | 8-DIP (0.400", 10.16mm) | |
| Supplier Device Package | 8-DIP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 17,27000 Kč | 17,27 Kč | 
| 10 | 12,00500 Kč | 120,05 Kč | 
| 100 | 8,78850 Kč | 878,85 Kč | 
| 500 | 7,35576 Kč | 3 677,88 Kč | 
| 1 000 | 6,88595 Kč | 6 885,95 Kč | 
| 2 000 | 6,48711 Kč | 12 974,22 Kč | 
| 5 000 | 6,05130 Kč | 30 256,50 Kč | 
| 10 000 | 5,77960 Kč | 57 796,00 Kč | 
| 25 000 | 5,48348 Kč | 137 087,00 Kč | 
| Unit Price without VAT: | 17,27000 Kč | 
|---|---|
| Unit Price with VAT: | 20,89670 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic