


4N35M | |
|---|---|
DigiKey Part Number | 4N35MLT-ND |
Manufacturer | |
Manufacturer Product Number | 4N35M |
Description | OPTOISO 3.55KV TRANS W/BASE 6DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 3550Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3550Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 3µs, 3µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | 100mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.400", 10.16mm) | |
Supplier Device Package | 6-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 Kč | 8,42 Kč |
| 65 | 4,37846 Kč | 284,60 Kč |
| 130 | 3,98331 Kč | 517,83 Kč |
| 520 | 3,35383 Kč | 1 743,99 Kč |
| 1 040 | 3,10690 Kč | 3 231,18 Kč |
| 2 015 | 2,90553 Kč | 5 854,64 Kč |
| 5 005 | 2,67493 Kč | 13 388,02 Kč |
| 10 010 | 2,52976 Kč | 25 322,90 Kč |
| 25 025 | 2,37125 Kč | 59 340,53 Kč |
| Unit Price without VAT: | 8,42000 Kč |
|---|---|
| Unit Price with VAT: | 10,18820 Kč |


