
4N25S-TA1 | |
|---|---|
DigiKey Part Number | 160-1910-2-ND - Tape & Reel (TR) 160-1910-1-ND - Cut Tape (CT) 160-1910-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4N25S-TA1 |
Description | OPTOISO 2.5KV TRANS W/BASE 6-SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 2500Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 30V |
Manufacturer Lite-On Inc. | Current - Output / Channel 100mA |
Series | Voltage - Forward (Vf) (Typ) 1.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - DC Forward (If) (Max) 80 mA |
Part Status Active | Vce Saturation (Max) 500mV |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 2500Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 20% @ 10mA | Package / Case 6-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 3µs | Supplier Device Package 6-SMD |
Input Type DC | Base Product Number |
Output Type Transistor with Base |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,01000 Kč | 10,01 Kč |
| 10 | 6,94500 Kč | 69,45 Kč |
| 100 | 4,96150 Kč | 496,15 Kč |
| 500 | 4,07266 Kč | 2 036,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,77943 Kč | 3 779,43 Kč |
| 2 000 | 3,53021 Kč | 7 060,42 Kč |
| 3 000 | 3,40209 Kč | 10 206,27 Kč |
| 5 000 | 3,25730 Kč | 16 286,50 Kč |
| 7 000 | 3,17105 Kč | 22 197,35 Kč |
| 10 000 | 3,08689 Kč | 30 868,90 Kč |
| Unit Price without VAT: | 10,01000 Kč |
|---|---|
| Unit Price with VAT: | 12,11210 Kč |


