
LTST-S220KGKT | |
|---|---|
DigiKey Part Number | 160-1468-2-ND - Tape & Reel (TR) 160-1468-1-ND - Cut Tape (CT) 160-1468-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-S220KGKT |
Description | LED GREEN CLEAR CHIP SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green 568nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.70mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.10mm L x 1.00mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,10000 Kč | 21,00 Kč |
| 100 | 1,45100 Kč | 145,10 Kč |
| 500 | 1,14860 Kč | 574,30 Kč |
| 1 000 | 1,04822 Kč | 1 048,22 Kč |
| 2 000 | 0,96245 Kč | 1 924,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,88916 Kč | 3 556,64 Kč |
| 8 000 | 0,82672 Kč | 6 613,76 Kč |
| 12 000 | 0,79463 Kč | 9 535,56 Kč |
| 20 000 | 0,75833 Kč | 15 166,60 Kč |
| 28 000 | 0,73671 Kč | 20 627,88 Kč |
| 40 000 | 0,71558 Kč | 28 623,20 Kč |
| 100 000 | 0,66889 Kč | 66 889,00 Kč |
| 200 000 | 0,63979 Kč | 127 958,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |










