
LTST-C171KGKT | |
|---|---|
DigiKey Part Number | 160-1426-2-ND - Tape & Reel (TR) 160-1426-1-ND - Cut Tape (CT) 160-1426-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C171KGKT |
Description | LED GREEN CLEAR SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green 571nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C171KGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,53300 Kč | 15,33 Kč |
| 100 | 1,04780 Kč | 104,78 Kč |
| 500 | 0,82186 Kč | 410,93 Kč |
| 1 000 | 0,74669 Kč | 746,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,64863 Kč | 1 945,89 Kč |
| 6 000 | 0,59830 Kč | 3 589,80 Kč |
| 9 000 | 0,57236 Kč | 5 151,24 Kč |
| 15 000 | 0,54298 Kč | 8 144,70 Kč |
| 21 000 | 0,52546 Kč | 11 034,66 Kč |
| 30 000 | 0,50834 Kč | 15 250,20 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |









