USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LWP-C109D-004-G-19

DigiKey Part Number
5149-LWP-C109D-004-G-19TR-ND - Tape & Reel (TR)
5149-LWP-C109D-004-G-19CT-ND - Cut Tape (CT)
5149-LWP-C109D-004-G-19DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LWP-C109D-004-G-19
Description
USB 3.2 GEN 2 TYPE C 24P IPX7
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ingress Protection
IPX7 - Waterproof
Manufacturer
Linkplex
Operating Temperature
-25°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
0.25A, 1.25A, 5A
Part Status
Active
Voltage - Rated
20VDC
Connector Type
USB-C (USB TYPE-C)
Mating Cycles
10000
Number of Contacts
24
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Shell/Shielding Material
Steel, Stainless
Mounting Type
Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Material Flammability Rating
UL94 V-0
Mounting Feature
Horizontal, Mid Mount
Insulation Color
Black
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 635
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
154,22000 Kč54,22 Kč
1046,00700 Kč460,07 Kč
2543,12080 Kč1 078,02 Kč
5041,05620 Kč2 052,81 Kč
10039,09570 Kč3 909,57 Kč
25036,64644 Kč9 161,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
70035,08044 Kč24 556,31 Kč
1 40033,40664 Kč46 769,30 Kč
2 10032,46526 Kč68 177,05 Kč
3 50031,31692 Kč109 609,22 Kč
4 90030,58314 Kč149 857,39 Kč
Manufacturers Standard Package
Unit Price without VAT:54,22000 Kč
Unit Price with VAT:65,60620 Kč