
LWP-C106D-004-G-19 | |
|---|---|
DigiKey Part Number | 5149-LWP-C106D-004-G-19TR-ND - Tape & Reel (TR) 5149-LWP-C106D-004-G-19CT-ND - Cut Tape (CT) 5149-LWP-C106D-004-G-19DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LWP-C106D-004-G-19 |
Description | USB 3.2 GEN 2 TYPE C 24P IPX7 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Linkplex | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | - | |
Features | - | |
Ingress Protection | IPX7 - Waterproof | |
Operating Temperature | -25°C ~ 85°C | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 20VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,74000 Kč | 57,74 Kč |
| 10 | 49,13500 Kč | 491,35 Kč |
| 25 | 46,05280 Kč | 1 151,32 Kč |
| 50 | 43,84800 Kč | 2 192,40 Kč |
| 100 | 41,75450 Kč | 4 175,45 Kč |
| 250 | 39,13944 Kč | 9 784,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 37,46703 Kč | 26 226,92 Kč |
| 1 400 | 35,67980 Kč | 49 951,72 Kč |
| 2 100 | 34,67410 Kč | 72 815,61 Kč |
| 3 500 | 33,44789 Kč | 117 067,62 Kč |
| 4 900 | 32,66406 Kč | 160 053,89 Kč |
| Unit Price without VAT: | 57,74000 Kč |
|---|---|
| Unit Price with VAT: | 69,86540 Kč |


