USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LUB-C126D-004-G-19

DigiKey Part Number
5149-LUB-C126D-004-G-19TR-ND - Tape & Reel (TR)
5149-LUB-C126D-004-G-19CT-ND - Cut Tape (CT)
5149-LUB-C126D-004-G-19DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LUB-C126D-004-G-19
Description
USB 4.0 TYPE C 24P SMT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Linkplex
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 4.0
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-25°C ~ 85°C
Current Rating (Amps)
0.25A, 1.25A, 5A
Voltage - Rated
20VDC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 100
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
154,17000 Kč54,17 Kč
1046,07000 Kč460,70 Kč
2543,18880 Kč1 079,72 Kč
5041,12240 Kč2 056,12 Kč
10039,15710 Kč3 915,71 Kč
25036,70368 Kč9 175,92 Kč
50034,95160 Kč17 475,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 10034,03317 Kč37 436,49 Kč
2 20032,40984 Kč71 301,65 Kč
3 30031,49655 Kč103 938,61 Kč
5 50030,38288 Kč167 105,84 Kč
Manufacturers Standard Package
Unit Price without VAT:54,17000 Kč
Unit Price with VAT:65,54570 Kč