
LUB-C122D-004-G-19 | |
|---|---|
DigiKey Part Number | 5149-LUB-C122D-004-G-19TR-ND - Tape & Reel (TR) 5149-LUB-C122D-004-G-19CT-ND - Cut Tape (CT) 5149-LUB-C122D-004-G-19DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LUB-C122D-004-G-19 |
Description | CONN USB 2.0 TYPE C 16P MID-MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Board Cutout, Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Linkplex | Operating Temperature -25°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.25A, 1.25A, 5A |
Part Status Active | Voltage - Rated 20VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 (16+8 Dummy) | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Board Cutout, Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal, Mid Mount | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 12,74600 Kč | 127,46 Kč |
| 25 | 11,95200 Kč | 298,80 Kč |
| 50 | 11,37680 Kč | 568,84 Kč |
| 100 | 10,83290 Kč | 1 083,29 Kč |
| 250 | 10,15296 Kč | 2 538,24 Kč |
| 500 | 9,66790 Kč | 4 833,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 9,25442 Kč | 12 956,19 Kč |
| 2 800 | 8,81271 Kč | 24 675,59 Kč |
| 4 200 | 8,56418 Kč | 35 969,56 Kč |
| 7 000 | 8,26109 Kč | 57 827,63 Kč |
| 9 800 | 8,06743 Kč | 79 060,81 Kč |
| 14 000 | 7,86708 Kč | 110 139,12 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |




