USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LUB-C101D-004-G-19

DigiKey Part Number
5149-LUB-C101D-004-G-19TR-ND - Tape & Reel (TR)
5149-LUB-C101D-004-G-19CT-ND - Cut Tape (CT)
5149-LUB-C101D-004-G-19DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LUB-C101D-004-G-19
Description
USB 4.0 TYPE C 24P MID-MNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Linkplex
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 4.0
Mounting Type
Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Mounting Feature
Horizontal, Mid Mount
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-25°C ~ 85°C
Current Rating (Amps)
0.25A, 1.25A, 5A
Voltage - Rated
20VDC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 496
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,21000 Kč36,21 Kč
1030,81700 Kč308,17 Kč
2528,87200 Kč721,80 Kč
5027,49560 Kč1 374,78 Kč
10026,17990 Kč2 617,99 Kč
25024,53924 Kč6 134,81 Kč
50023,36760 Kč11 683,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50021,62467 Kč32 437,00 Kč
3 00020,59314 Kč61 779,42 Kč
4 50020,01275 Kč90 057,38 Kč
7 50019,30507 Kč144 788,02 Kč
10 50018,85274 Kč197 953,77 Kč
Manufacturers Standard Package
Unit Price without VAT:36,21000 Kč
Unit Price with VAT:43,81410 Kč