
LUB-3006D-BE-007-J-29 | |
---|---|
DigiKey Part Number | 5149-LUB-3006D-BE-007-J-29-ND |
Manufacturer | |
Manufacturer Product Number | LUB-3006D-BE-007-J-29 |
Description | CONN USB 3.2 GEN 1 TYPE-A SMT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Board Edge, Cutout; Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Linkplex | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 9 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Board Edge, Cutout; Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | - | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Current Rating (Amps) | 0.25A, 1.5A | |
Voltage - Rated | 5VDC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold, Tin | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Blue |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 25,00000 Kč | 25,00 Kč |
10 | 20,39300 Kč | 203,93 Kč |
25 | 18,79680 Kč | 469,92 Kč |
40 | 18,03350 Kč | 721,34 Kč |
80 | 16,95563 Kč | 1 356,45 Kč |
230 | 15,43865 Kč | 3 550,89 Kč |
500 | 14,41102 Kč | 7 205,51 Kč |
1 000 | 13,55200 Kč | 13 552,00 Kč |
2 500 | 12,49533 Kč | 31 238,32 Kč |
Unit Price without VAT: | 25,00000 Kč |
---|---|
Unit Price with VAT: | 30,25000 Kč |