New at DigiKey
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSH-5033D-005-1AG-19

DigiKey Part Number
5149-LSH-5033D-005-1AG-19TR-ND - Tape & Reel (TR)
5149-LSH-5033D-005-1AG-19CT-ND - Cut Tape (CT)
5149-LSH-5033D-005-1AG-19DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSH-5033D-005-1AG-19
Description
CONN JACK STEREO 3.5MM SMD R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Board Cutout, Surface Mount, Right Angle
Mfr
Termination
Solder
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Shielding
Shielded
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Connector Type
Phone Jack
Voltage - Rated
12VDC
Gender
Female
Current Rating (Amps)
1 A
Signal Lines
Stereo (3 Conductor, TRS)
Mating Length/Depth
0.551" (14.00mm)
Industry Recognized Mating Diameter
Contact Material - Plating
Silver
Actual Diameter
0.142" (3.60mm)
Body Color
Black
Number of Positions/Contacts
3 Conductors, 3 Contacts
Housing Material
Polyamide (PA10T), Nylon 10T
Internal Switch(s)
Does Not Contain Switch
Contact Material
Copper Alloy, Stainless Steel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 173
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,19000 Kč19,19 Kč
1016,22600 Kč162,26 Kč
2515,21600 Kč380,40 Kč
5014,48620 Kč724,31 Kč
10013,79590 Kč1 379,59 Kč
25012,93040 Kč3 232,60 Kč
50012,31268 Kč6 156,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 20011,91509 Kč14 298,11 Kč
2 40011,34635 Kč27 231,24 Kč
3 60011,02642 Kč39 695,11 Kč
6 00010,63627 Kč63 817,62 Kč
8 40010,38693 Kč87 250,21 Kč
12 00010,12898 Kč121 547,76 Kč
Manufacturers Standard Package
Unit Price without VAT:19,19000 Kč
Unit Price with VAT:23,21990 Kč