
LSH-3956D-005-G-19 | |
|---|---|
DigiKey Part Number | 5149-LSH-3956D-005-G-19TR-ND - Tape & Reel (TR) 5149-LSH-3956D-005-G-19CT-ND - Cut Tape (CT) 5149-LSH-3956D-005-G-19DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSH-3956D-005-G-19 |
Description | CONN JACK STEREO 3.5MM SMD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount, Right Angle |
Mfr | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Shielding Unshielded |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Connector Type Phone Jack | Voltage - Rated 12VDC |
Gender Female | Current Rating (Amps) 1 A |
Signal Lines Stereo (4 Conductor, TRRS) | Mating Length/Depth 0.551" (14.00mm) |
Industry Recognized Mating Diameter | Contact Material - Plating Gold |
Actual Diameter 0.142" (3.60mm) | Body Color Black |
Number of Positions/Contacts 4 Conductors, 6 Contacts | Housing Material Polyamide (PA10T), Nylon 10T |
Internal Switch(s) Two Switches | Contact Material Brass, Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,06000 Kč | 21,06 Kč |
| 10 | 17,81100 Kč | 178,11 Kč |
| 25 | 16,70120 Kč | 417,53 Kč |
| 50 | 15,90020 Kč | 795,01 Kč |
| 100 | 15,14110 Kč | 1 514,11 Kč |
| 250 | 14,19092 Kč | 3 547,73 Kč |
| 500 | 13,51312 Kč | 6 756,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,24637 Kč | 13 246,37 Kč |
| 2 000 | 12,61414 Kč | 25 228,28 Kč |
| 3 000 | 12,25852 Kč | 36 775,56 Kč |
| 5 000 | 11,82473 Kč | 59 123,65 Kč |
| 7 000 | 11,54754 Kč | 80 832,78 Kč |
| 10 000 | 11,26078 Kč | 112 607,80 Kč |
| Unit Price without VAT: | 21,06000 Kč |
|---|---|
| Unit Price with VAT: | 25,48260 Kč |



