New at DigiKey
Power Barrel Connector Jack 1.00mm ID (0.039"), 3.30mm ID (0.130"), 5.500mm OD (0.217") EIAJ-4 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDC-123-E-051-1AG-09

DigiKey Part Number
5149-LDC-123-E-051-1AG-09-ND
Manufacturer
Manufacturer Product Number
LDC-123-E-051-1AG-09
Description
CONN PWR JACK 1X3.3X5.5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 1.00mm ID (0.039"), 3.30mm ID (0.130"), 5.500mm OD (0.217") EIAJ-4 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Linkplex
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Jack
Gender
Female
Industry Recognized Mating Diameter
1.00mm ID (0.039"), 3.30mm ID (0.130"), 5.500mm OD (0.217") EIAJ-4
Actual Diameter
0.039" (1.00mm ID), 0.232" (5.90mm OD)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch, Normally Closed
Mounting Type
Through Hole, Right Angle
Termination
Kinked Pin
Shielding
Unshielded
Voltage - Rated
24VDC
Current Rating (Amps)
3 A
Mating Length/Depth
0.374" (9.50mm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-25°C ~ 85°C
Contact Material - Plating
Silver
Body Material
-
Includes
-
Housing Material
Polybutylene Terephthalate (PBT)
Body Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 483
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
1013,39700 Kč133,97 Kč
2512,54840 Kč313,71 Kč
5011,94780 Kč597,39 Kč
10011,37670 Kč1 137,67 Kč
25010,66280 Kč2 665,70 Kč
50010,15296 Kč5 076,48 Kč
1 0009,66811 Kč9 668,11 Kč
2 5009,06274 Kč22 656,85 Kč
Manufacturers Standard Package
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč