
LDC-018H-F-005-1AG-19 | |
|---|---|
DigiKey Part Number | 5149-LDC-018H-F-005-1AG-19TR-ND - Tape & Reel (TR) 5149-LDC-018H-F-005-1AG-19CT-ND - Cut Tape (CT) 5149-LDC-018H-F-005-1AG-19DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDC-018H-F-005-1AG-19 |
Description | CONN PWR JACK 1.35X3.5MM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 1.35mm ID (0.053"), 3.50mm OD (0.138") Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Linkplex | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Female | |
Industry Recognized Mating Diameter | 1.35mm ID (0.053"), 3.50mm OD (0.138") | |
Actual Diameter | 0.051" (1.30mm ID), 0.154" (3.90mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 3.5 A | |
Mating Length/Depth | 0.236" (6.00mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Polyamide (PA10T), Nylon 10T | |
Body Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 17,28100 Kč | 172,81 Kč |
| 25 | 16,20200 Kč | 405,05 Kč |
| 50 | 15,42520 Kč | 771,26 Kč |
| 100 | 14,68810 Kč | 1 468,81 Kč |
| 250 | 13,76712 Kč | 3 441,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 12,68121 Kč | 10 144,97 Kč |
| 1 600 | 12,07595 Kč | 19 321,52 Kč |
| 2 400 | 11,73535 Kč | 28 164,84 Kč |
| 4 000 | 11,32008 Kč | 45 280,32 Kč |
| 5 600 | 11,05462 Kč | 61 905,87 Kč |
| 8 000 | 10,78011 Kč | 86 240,88 Kč |
| 20 000 | 10,10595 Kč | 202 119,00 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |


