GSM Gateway RJ-45, RS-232, USB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LL-BST-8-915-SYM-E-I-US

DigiKey Part Number
1616-1000-ND
Manufacturer
Manufacturer Product Number
LL-BST-8-915-SYM-E-I-US
Description
ROUTER 3G HSPA+
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
GSM Gateway RJ-45, RS-232, USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Link Labs Inc.
Series
-
Packaging
Box
Part Status
Active
Function
Gateway
Modulation or Protocol
GSM
Frequency
915MHz
Applications
General Purpose
Interface
RJ-45, RS-232, USB
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
116 598,92000 Kč16 598,92 Kč
Unit Price without VAT:16 598,92000 Kč
Unit Price with VAT:20 084,69320 Kč