
SSTPAD100 SOT-23 3L ROHS | |
|---|---|
DigiKey Part Number | 4004-SSTPAD100SOT-233LROHSTR-ND - Tape & Reel (TR) 4004-SSTPAD100SOT-233LROHSCT-ND - Cut Tape (CT) 4004-SSTPAD100SOT-233LROHSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSTPAD100 SOT-23 3L ROHS |
Description | DIODE STANDARD 30V 10MA SOT233 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 10mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 10mA | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 5 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 100 pA @ 20 V | |
Capacitance @ Vr, F | 1.5pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,30000 Kč | 86,30 Kč |
| 10 | 65,26200 Kč | 652,62 Kč |
| 25 | 60,00400 Kč | 1 500,10 Kč |
| 100 | 54,21680 Kč | 5 421,68 Kč |
| 250 | 51,72396 Kč | 12 930,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 46,73756 Kč | 140 212,68 Kč |
| Unit Price without VAT: | 86,30000 Kč |
|---|---|
| Unit Price with VAT: | 104,42300 Kč |



