Current Regulation Diode 50V 5.6mA 350mW TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST511 SOT-23 3L ROHS

DigiKey Part Number
4004-SST511SOT-233LROHSTR-ND - Tape & Reel (TR)
4004-SST511SOT-233LROHSCT-ND - Cut Tape (CT)
4004-SST511SOT-233LROHSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SST511 SOT-23 3L ROHS
Description
DIODE CUR REG 50V 5.6MA 350MW
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Current Regulation Diode 50V 5.6mA 350mW TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Limiting (Max)
4.2V
Manufacturer
Linear Integrated Systems, Inc.
Power - Max
350mW
Series
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Anode - Cathode (Vak)(Max)
50V
Supplier Device Package
SOT-23-3
Regulator Current (Max)
5.6mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 947
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1200,11000 Kč200,11 Kč
10136,71800 Kč1 367,18 Kč
100100,91640 Kč10 091,64 Kč
500100,23606 Kč50 118,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00081,89220 Kč245 676,60 Kč
Manufacturers Standard Package
Unit Price without VAT:200,11000 Kč
Unit Price with VAT:242,13310 Kč