
SST504 SOT-23 3L ROHS | |
|---|---|
DigiKey Part Number | 4004-SST504SOT-233LROHSTR-ND - Tape & Reel (TR) 4004-SST504SOT-233LROHSCT-ND - Cut Tape (CT) 4004-SST504SOT-233LROHSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST504 SOT-23 3L ROHS |
Description | DIODE CUR REG 50V 900UA 350MW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Current Regulation Diode 50V 900µA 350mW TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Anode - Cathode (Vak)(Max) | 50V | |
Regulator Current (Max) | 900µA | |
Voltage - Limiting (Max) | 1.9V | |
Power - Max | 350mW | |
Applications | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,20000 Kč | 185,20 Kč |
| 10 | 126,57600 Kč | 1 265,76 Kč |
| 100 | 100,23610 Kč | 10 023,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 81,89220 Kč | 245 676,60 Kč |
| Unit Price without VAT: | 185,20000 Kč |
|---|---|
| Unit Price with VAT: | 224,09200 Kč |


