JFET N-Channel 40 V 350 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST4391 SOT-23 3L ROHS

DigiKey Part Number
4004-SST4391SOT-233LROHSTR-ND - Tape & Reel (TR)
4004-SST4391SOT-233LROHSCT-ND - Cut Tape (CT)
4004-SST4391SOT-233LROHSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SST4391 SOT-23 3L ROHS
Description
JFET N-CH 40V SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
JFET N-Channel 40 V 350 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Linear Integrated Systems, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
N-Channel
Voltage - Breakdown (V(BR)GSS)
40 V
Input Capacitance (Ciss) (Max) @ Vds
13pF @ 20V
Resistance - RDS(On)
30 Ohms
Power - Max
350 mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 831
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
181,47000 Kč81,47 Kč
1053,44000 Kč534,40 Kč
10037,49610 Kč3 749,61 Kč
50033,41202 Kč16 706,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00027,29740 Kč81 892,20 Kč
Manufacturers Standard Package
Unit Price without VAT:81,47000 Kč
Unit Price with VAT:98,57870 Kč