
SST406 SOIC 8L-TR | |
|---|---|
DigiKey Part Number | 4004-SST406SOIC8L-TR-ND - Tape & Reel (TR) 4004-SST406SOIC8L-TRCT-ND - Cut Tape (CT) 4004-SST406SOIC8L-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST406 SOIC 8L-TR |
Description | JFET 2N-CH 50V 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | JFET 2 N-Channel (Dual) 50 V 300 mW Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | 2 N-Channel (Dual) | |
Voltage - Breakdown (V(BR)GSS) | 50 V | |
Drain to Source Voltage (Vdss) | 50 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 500 µA @ 10 V | |
Voltage - Cutoff (VGS off) @ Id | 500 mV @ 1 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 8pF @ 15V | |
Power - Max | 300 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,25000 Kč | 127,25 Kč |
| 5 | 114,35600 Kč | 571,78 Kč |
| 10 | 109,61000 Kč | 1 096,10 Kč |
| 25 | 103,93160 Kč | 2 598,29 Kč |
| 50 | 100,05120 Kč | 5 002,56 Kč |
| 100 | 96,49630 Kč | 9 649,63 Kč |
| 500 | 89,34020 Kč | 44 670,10 Kč |
| 1 000 | 87,70655 Kč | 87 706,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 83,48460 Kč | 208 711,50 Kč |
| Unit Price without VAT: | 127,25000 Kč |
|---|---|
| Unit Price with VAT: | 153,97250 Kč |


