N-Channel 20 V 50mA (Ta) 300mW (Ta) Surface Mount SOT-143-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST215 SOT-143 4L ROHS

DigiKey Part Number
4004-SST215SOT-1434LROHSTR-ND - Tape & Reel (TR)
4004-SST215SOT-1434LROHSCT-ND - Cut Tape (CT)
4004-SST215SOT-1434LROHSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SST215 SOT-143 4L ROHS
Description
HIGH SPEED N-CHANNEL LATERAL DMO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 50mA (Ta) 300mW (Ta) Surface Mount SOT-143-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 25V
Rds On (Max) @ Id, Vgs
50Ohm @ 1mA, 10V
Vgs(th) (Max) @ Id
1.5V @ 1µA
Vgs (Max)
+30V, -25V
FET Feature
-
Power Dissipation (Max)
300mW (Ta)
Operating Temperature
-55°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-143-4
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 998
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1128,51000 Kč128,51 Kč
1086,15500 Kč861,55 Kč
10062,15410 Kč6 215,41 Kč
50061,68372 Kč30 841,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00050,39520 Kč151 185,60 Kč
Manufacturers Standard Package
Unit Price without VAT:128,51000 Kč
Unit Price with VAT:155,49710 Kč