Mosfet Array 20V 50mA 500mW Through Hole 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD5000I S/B DIP 16L ROHS

DigiKey Part Number
4004-SD5000IS/BDIP16LROHS-ND
Manufacturer
Manufacturer Product Number
SD5000I S/B DIP 16L ROHS
Description
QUAD HIGH SPEED N-CHANNEL LATERA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 50mA 500mW Through Hole 16-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Linear Integrated Systems, Inc.
Series
Packaging
Tube
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
4 N-Channel
FET Feature
-
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
50mA
Rds On (Max) @ Id, Vgs
70Ohm @ 1mA, 5V
Vgs(th) (Max) @ Id
1.5V @ 1µA
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
-
Power - Max
500mW
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 383,98000 Kč1 383,98 Kč
251 049,90000 Kč26 247,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 383,98000 Kč
Unit Price with VAT:1 674,61580 Kč