8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSK589 SOIC 8L ROHS

DigiKey Part Number
4004-LSK589SOIC8LROHSCT-ND - Cut Tape (CT)
4004-LSK589SOIC8LROHSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSK589 SOIC 8L ROHS
Description
JFET 2N-CH 25V 50MA 8SOIC
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
JFET 2 N-Channel (Dual) 25 V 50 mA 500 mW Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Linear Integrated Systems, Inc.
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
2 N-Channel (Dual)
Voltage - Breakdown (V(BR)GSS)
25 V
Drain to Source Voltage (Vdss)
25 V
Current - Drain (Idss) @ Vds (Vgs=0)
7 mA @ 10 V
Current Drain (Id) - Max
50 mA
Voltage - Cutoff (VGS off) @ Id
1.5 V @ 1 nA
Input Capacitance (Ciss) (Max) @ Vds
5pF @ 10V
Power - Max
500 mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 557
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1198,07000 Kč198,07 Kč
10135,92600 Kč1 359,26 Kč
100109,82450 Kč10 982,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:198,07000 Kč
Unit Price with VAT:239,66470 Kč