
LSK489A SOT-23 6L ROHS | |
|---|---|
DigiKey Part Number | 4004-LSK489ASOT-236LROHSTR-ND - Tape & Reel (TR) 4004-LSK489ASOT-236LROHSCT-ND - Cut Tape (CT) 4004-LSK489ASOT-236LROHSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSK489A SOT-23 6L ROHS |
Description | JFET 2N-CH 60V SOT23-6 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | JFET 2 N-Channel (Dual) 60 V 500 mW Surface Mount SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LSK489A SOT-23 6L ROHS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | 2 N-Channel (Dual) | |
Voltage - Breakdown (V(BR)GSS) | 60 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 2.5 mA @ 15 V | |
Voltage - Cutoff (VGS off) @ Id | 1.5 V @ 1 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 8pF @ 15V | |
Power - Max | 500 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,17000 Kč | 138,17 Kč |
| 5 | 124,47600 Kč | 622,38 Kč |
| 10 | 119,33200 Kč | 1 193,32 Kč |
| 25 | 113,22120 Kč | 2 830,53 Kč |
| 50 | 109,04680 Kč | 5 452,34 Kč |
| 100 | 105,21470 Kč | 10 521,47 Kč |
| 500 | 97,50212 Kč | 48 751,06 Kč |
| 1 000 | 96,38082 Kč | 96 380,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 90,55010 Kč | 271 650,30 Kč |
| Unit Price without VAT: | 138,17000 Kč |
|---|---|
| Unit Price with VAT: | 167,18570 Kč |



