
LSK489A SOIC 8L ROHS | |
|---|---|
DigiKey Part Number | 4004-LSK489ASOIC8LROHS-ND |
Manufacturer | |
Manufacturer Product Number | LSK489A SOIC 8L ROHS |
Description | JFET 2N-CH 60V 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | JFET 2 N-Channel (Dual) 60 V 500 mW Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Cutoff (VGS off) @ Id 1.5 V @ 1 nA |
Manufacturer Linear Integrated Systems, Inc. | Input Capacitance (Ciss) (Max) @ Vds 8pF @ 15V |
Series | Power - Max 500 mW |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
FET Type 2 N-Channel (Dual) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown (V(BR)GSS) 60 V | Supplier Device Package 8-SOIC |
Current - Drain (Idss) @ Vds (Vgs=0) 2.5 mA @ 15 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSK489 SOIC 8L ROHS | Linear Integrated Systems, Inc. | 38 | 4004-LSK489SOIC8LROHS-ND | 148,46000 Kč | Parametric Equivalent |
| LSK489B SOIC 8L ROHS | Linear Integrated Systems, Inc. | 29 | 4004-LSK489BSOIC8LROHS-ND | 158,53000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,53000 Kč | 158,53 Kč |
| 5 | 142,95400 Kč | 714,77 Kč |
| 10 | 137,18000 Kč | 1 371,80 Kč |
| 25 | 130,27160 Kč | 3 256,79 Kč |
| 95 | 121,52537 Kč | 11 544,91 Kč |
| 190 | 117,53021 Kč | 22 330,74 Kč |
| 570 | 111,86298 Kč | 63 761,90 Kč |
| 1 045 | 109,05176 Kč | 113 959,09 Kč |
| Unit Price without VAT: | 158,53000 Kč |
|---|---|
| Unit Price with VAT: | 191,82130 Kč |

