
LS845 SOT-23 6L | |
|---|---|
DigiKey Part Number | 4004-LS845SOT-236LTR-ND - Tape & Reel (TR) 4004-LS845SOT-236LCT-ND - Cut Tape (CT) 4004-LS845SOT-236LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS845 SOT-23 6L |
Description | JFET 2N-CH 60V SOT23-6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | JFET 2 N-Channel (Dual) 60 V 400 mW Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | 2 N-Channel (Dual) | |
Voltage - Breakdown (V(BR)GSS) | 60 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 1.5 mA @ 15 V | |
Voltage - Cutoff (VGS off) @ Id | 1 V @ 1 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 8pF @ 15V | |
Power - Max | 400 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,46000 Kč | 186,46 Kč |
| 10 | 127,56300 Kč | 1 275,63 Kč |
| 100 | 101,19990 Kč | 10 119,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 82,67963 Kč | 248 038,89 Kč |
| Unit Price without VAT: | 186,46000 Kč |
|---|---|
| Unit Price with VAT: | 225,61660 Kč |


