JFET 2 N-Channel (Dual) 60 V 400 mW Through Hole TO-71
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS840 TO-71 6L ROHS

DigiKey Part Number
4004-LS840TO-716LROHS-ND
Manufacturer
Manufacturer Product Number
LS840 TO-71 6L ROHS
Description
JFET 2N-CH 60V TO71
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
JFET 2 N-Channel (Dual) 60 V 400 mW Through Hole TO-71
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Linear Integrated Systems, Inc.
Series
Packaging
Bulk
Part Status
Active
FET Type
2 N-Channel (Dual)
Voltage - Breakdown (V(BR)GSS)
60 V
Current - Drain (Idss) @ Vds (Vgs=0)
500 µA @ 20 V
Voltage - Cutoff (VGS off) @ Id
1 V @ 1 nA
Input Capacitance (Ciss) (Max) @ Vds
10pF @ 20V
Power - Max
400 mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-71-6 Metal Can
Supplier Device Package
TO-71
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 991
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1248,20000 Kč248,20 Kč
10172,35200 Kč1 723,52 Kč
100129,58920 Kč12 958,92 Kč
500120,21356 Kč60 106,78 Kč
Manufacturers Standard Package
Unit Price without VAT:248,20000 Kč
Unit Price with VAT:300,32200 Kč