
LS352 SOIC 8L ROHS | |
|---|---|
DigiKey Part Number | 4004-LS352SOIC8LROHSTR-ND - Tape & Reel (TR) 4004-LS352SOIC8LROHSCT-ND - Cut Tape (CT) 4004-LS352SOIC8LROHSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS352 SOIC 8L ROHS |
Description | TRANS 2PNP DUAL 60V 10MA 8-SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 60V 10mA 200MHz 500mW Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 10mA | |
Voltage - Collector Emitter Breakdown (Max) | 60V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100µA, 1mA | |
Current - Collector Cutoff (Max) | 200pA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 1mA, 5V | |
Power - Max | 500mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,59000 Kč | 176,59 Kč |
| 10 | 120,38200 Kč | 1 203,82 Kč |
| 100 | 94,13190 Kč | 9 413,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 76,90518 Kč | 192 262,95 Kč |
| Unit Price without VAT: | 176,59000 Kč |
|---|---|
| Unit Price with VAT: | 213,67390 Kč |


