
LS320 TO-72 4L | |
|---|---|
DigiKey Part Number | 4004-LS320TO-724L-ND |
Manufacturer | |
Manufacturer Product Number | LS320 TO-72 4L |
Description | JFET P-CH 25MA TO72-4 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | JFET P-Channel 25 mA 200 mW Through Hole TO-72-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | P-Channel | |
Drain to Source Voltage (Vdss) | 20 V | |
Current Drain (Id) - Max | 25 mA | |
Input Capacitance (Ciss) (Max) @ Vds | 8pF @ 10V | |
Power - Max | 200 mW | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-206AF, TO-72-4 Metal Can | |
Supplier Device Package | TO-72-4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,12000 Kč | 194,12 Kč |
| 10 | 134,30300 Kč | 1 343,03 Kč |
| 100 | 108,19120 Kč | 10 819,12 Kč |
| Unit Price without VAT: | 194,12000 Kč |
|---|---|
| Unit Price with VAT: | 234,88520 Kč |


