
LS312 TO-71 6L | |
|---|---|
DigiKey Part Number | 4004-LS312TO-716L-ND |
Manufacturer | |
Manufacturer Product Number | LS312 TO-71 6L |
Description | TIGHTLY MATCHED, MONOLITHIC DUAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Transistor General Amplification, High Frequency 2 NPN (Dual) 60V 40mA Through Hole TO-71-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Applications | General Amplification, High Frequency | |
Voltage - Rated | 60V | |
Current Rating (Amps) | 40mA | |
Mounting Type | Through Hole | |
Package / Case | TO-71-6 Metal Can | |
Supplier Device Package | TO-71-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,91000 Kč | 216,91 Kč |
| 10 | 149,50600 Kč | 1 495,06 Kč |
| 100 | 111,46580 Kč | 11 146,58 Kč |
| 500 | 100,79040 Kč | 50 395,20 Kč |
| Unit Price without VAT: | 216,91000 Kč |
|---|---|
| Unit Price with VAT: | 262,46110 Kč |




