Diode 35 V 10mA Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JPAD5 TO-92 2L ROHS

DigiKey Part Number
4004-JPAD5TO-922LROHS-ND
Manufacturer
Manufacturer Product Number
JPAD5 TO-92 2L ROHS
Description
DIODE STANDARD 35V 10MA TO92
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 35 V 10mA Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
35 V
Current - Average Rectified (Io)
10mA
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 5 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
5 pA @ 20 V
Capacitance @ Vr, F
0.5pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-92
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
196,38000 Kč96,38 Kč
1073,13600 Kč731,36 Kč
2567,32800 Kč1 683,20 Kč
10060,95300 Kč6 095,30 Kč
25057,91080 Kč14 477,70 Kč
50056,07768 Kč28 038,84 Kč
1 00054,56876 Kč54 568,76 Kč
3 00052,70498 Kč158 114,94 Kč
Manufacturers Standard Package
Unit Price without VAT:96,38000 Kč
Unit Price with VAT:116,61980 Kč