
J511 TO-92 2L ROHS | |
|---|---|
DigiKey Part Number | 4004-J511TO-922LROHS-ND |
Manufacturer | |
Manufacturer Product Number | J511 TO-92 2L ROHS |
Description | DIODE CUR REG 50V 5.6MA 350MW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Current Regulation Diode 50V 5.6mA 350mW TO-226-2, TO-92-2 (TO-226AC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Anode - Cathode (Vak)(Max) | 50V | |
Regulator Current (Max) | 5.6mA | |
Voltage - Limiting (Max) | 4.2V | |
Power - Max | 350mW | |
Applications | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-2, TO-92-2 (TO-226AC) | |
Supplier Device Package | TO-92 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,13000 Kč | 192,13 Kč |
| 10 | 131,09100 Kč | 1 310,91 Kč |
| 100 | 96,51940 Kč | 9 651,94 Kč |
| 500 | 81,80400 Kč | 40 902,00 Kč |
| 1 000 | 77,69260 Kč | 77 692,60 Kč |
| Unit Price without VAT: | 192,13000 Kč |
|---|---|
| Unit Price with VAT: | 232,47730 Kč |


